Part Details for WTB60PR7SY-D01 by AirBorn Inc
Overview of WTB60PR7SY-D01 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB60PR7SY-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTB60PR7SY-D01-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.1567 | Buy Now |
DISTI #
479-WTB60PR7SY-D01
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Row RA Cable Plug RoHS: Not Compliant | 6 |
|
$54.8500 / $68.0600 | Buy Now |
DISTI #
WTB60PR7SY-D01
|
TTI | Rectangular MIL Spec Connectors 2 Row RA Cable Plug Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 489 In Stock |
|
$56.9700 / $67.3800 | Buy Now |
DISTI #
ABNWTB60PR7SY-D01
|
Interstate Connecting Components | RIGHT ANGLE PLUG | 0 |
|
$40.9306 / $83.3323 | Buy Now |
|
Powell Electronics | Right Angle Cable and Plated Thru Hole P Min Qty: 1 | 5 |
|
$66.7200 / $70.2600 | Buy Now |
Part Details for WTB60PR7SY-D01
WTB60PR7SY-D01 CAD Models
WTB60PR7SY-D01 Part Data Attributes
|
WTB60PR7SY-D01
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60PR7SY-D01
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |