WTB56PR9SY
AirBorn Inc
Description: Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Plug, ROHS COMPLIANT

Overview of WTB56PR9SY by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for WTB56PR9SY by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-WTB56PR9SY-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 18 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 18 $77.3111
$77.3111 Buy Now
DISTI # 479-WTB56PR9SY
Mouser Electronics Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount RoHS: Compliant 0
  • 1 $69.4300
  • 2 $68.0000
  • 5 $66.6400
  • 10 $65.3400
  • 25 $63.2900
  • 50 $59.2100
  • 100 $55.9500
$55.9500 / $69.4300 Order Now
DISTI # ABNWTB56PR9SY
Interstate Connecting Components Right Angle Plug with Mounting Ears and Hdwr 0
  • 1 $63.9236
  • 5 $61.2600
  • 10 $58.0357
  • 25 $42.5769
  • 50 $31.7575
$31.7575 / $63.9236 Buy Now
Powell Electronics Right Angle Cable and Plated Thru Hole P Min Qty: 1 10
  • 1 $59.9600
  • 10 $49.9700
  • 25 $37.4800
  • 50 $29.9800
  • 100 $24.9800
$24.9800 / $59.9600 Buy Now

CAD Models for WTB56PR9SY by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WTB56PR9SY by AirBorn Inc

WTB56PR9SY
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-55302/57
Body Breadth
0.25 inch
Body Depth
0.4 inch
Body Length
3.65 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.112 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
56
Want to compare parts?
  1. WTB56PR9SY
    AirBorn Inc
    Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTB56PR9SY by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTB56PR9SY by AirBorn Inc

  • Please alert me when WTB56PR9SY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTB56PR9SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTB56PR9SY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTB56PR9SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTB56PR9SY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTB56PR9SY by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: