Part Details for WTB50PR9J by AirBorn Inc
Overview of WTB50PR9J by AirBorn Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB50PR9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB50PR9J-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$106.2300 | Buy Now |
DISTI #
4134-WTB50PR9J-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 34 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0579 | Buy Now |
DISTI #
479-WTB50PR9J
|
Mouser Electronics | Rectangular MIL Spec Connectors W Series Connector RoHS: Compliant | 2 |
|
$41.9200 / $67.0000 | Buy Now |
|
Quest Components | 1 |
|
$37.7000 | Buy Now | |
DISTI #
WTB50PR9J
|
TTI | Rectangular MIL Spec Connectors W Series Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$23.3700 / $58.2900 | Buy Now |
DISTI #
ABNWTB50PR9J
|
Interstate Connecting Components | Right Angle Plug with Mounting Ears and Hdwr | 0375 On Order |
|
$30.8962 / $62.9061 | Buy Now |
|
Powell Electronics | Right Angle Cable and Plated Thru Hole P Min Qty: 1 | 56 |
|
$23.1500 / $55.5600 | Buy Now |
Part Details for WTB50PR9J
WTB50PR9J CAD Models
WTB50PR9J Part Data Attributes
|
WTB50PR9J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB50PR9J
AirBorn Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-C-55302/61 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.4 inch | |
Body Length | 3.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |