Part Details for WTB44SAD9J by AirBorn Inc
Overview of WTB44SAD9J by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB44SAD9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB44SAD9J-ND
|
DigiKey | Straight and Right Angle Cable a Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
57 In Stock |
|
$41.7636 / $100.2200 | Buy Now |
DISTI #
479-WTB44SAD9J
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$95.2200 | Order Now |
DISTI #
ABNWTB44SAD9J
|
Heilind Electronics | 2 ROW SZ 44 STRAIGHT RECPT | Americas - 12 in Stock |
|
$31.8600 / $71.5944 | Buy Now |
DISTI #
M55302/58-B44F
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.6800 / $63.9400 | Buy Now |
DISTI #
ABNWTB44SAD9J
|
Interstate Connecting Components | 2 ROW SZ 44 STRAIGHT RECPT | 36 |
|
$31.8600 / $67.4795 | Buy Now |
|
Powell Electronics | Straight and Right Angle Cable and Plate Min Qty: 1 | 1 |
|
$22.9700 / $55.1200 | Buy Now |
Part Details for WTB44SAD9J
WTB44SAD9J CAD Models
WTB44SAD9J Part Data Attributes
|
WTB44SAD9J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB44SAD9J
AirBorn Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |