Part Details for WTB26P-24161120A00 by SICK AG
Overview of WTB26P-24161120A00 by SICK AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB26P-24161120A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3883
|
Newark | Sensor, Proximity Diffuse, M12, 1.6M, Sensing Range Max:1.6M, Sensing Method:Proximity Diffuse, Sensor Output Type:Npn/Pnp, Push Pull, Product Range:W26 Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Sick WTB26P-24161120A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.1600 / $379.9500 | Buy Now |
DISTI #
1882-1610-ND
|
DigiKey | SENSOR PROXIMITY 1.6M NPN/PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$353.3820 / $365.3400 | Buy Now |
DISTI #
WTB26P-24161120A00
|
TME | Sensor: photoelectric, Range: 0.01÷1.6m, PNP/NPN/push pull, 100mA Min Qty: 1 | 0 |
|
$265.2100 / $283.1600 | RFQ |
DISTI #
4058170
|
element14 Asia-Pacific | SENSOR, PROXIMITY DIFFUSE, M12, 1.6M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$274.0717 | Buy Now |
DISTI #
4058170
|
Farnell | SENSOR, PROXIMITY DIFFUSE, M12, 1.6M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$247.5604 / $275.0713 | Buy Now |
|
Neutron USA | PE Prox. Sensor, BGS, Rectang, R: 1.6m, 635nm, 10-30VDC, PNP/NPN, L/D, M12 M 4p Conn | 9 |
|
$729.9900 | Buy Now |
Part Details for WTB26P-24161120A00
WTB26P-24161120A00 CAD Models
WTB26P-24161120A00 Part Data Attributes:
|
WTB26P-24161120A00
SICK AG
Buy Now
Datasheet
|
Compare Parts:
WTB26P-24161120A00
SICK AG
Diffuse Photoelectric Sensor, 30mm Min, 1600mm Max, Rectangular,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP66, IP67, IP69, OVERCURRENT PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 24.6 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 53.3 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1600 mm | |
Measurement Range-Min (mm) | 30 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Push-Pull | |
Output Interface Type | IO-LINK | |
Output Type | DIGITAL CURRENT, PNP/NPN, NC/NO | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 150 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |