Part Details for WTB26P-24161120A00 (ALTERNATE: 1218666) by SICK AG
Overview of WTB26P-24161120A00 (ALTERNATE: 1218666) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB26P-24161120A00 (ALTERNATE: 1218666)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71710396
|
RS | Photelectric Prox. Sensor, 10-1600mm Range, 635nm, Red, 700m Spot Size | SICK WTB26P-24161120A00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$343.4200 / $365.3400 | Buy Now |