Part Details for WTB20Q by AirBorn Inc
Overview of WTB20Q by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB20Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB20Q-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$28.4700 | Buy Now |
DISTI #
479-WTB20Q
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$12.6400 | Order Now |
DISTI #
WTB20Q
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 107 In Stock |
|
$7.0500 / $8.2500 | Buy Now |
DISTI #
ABNWTB20Q
|
Interstate Connecting Components | W SERIES GASKET - PLUG 20 CONTACTS | 0 |
|
Buy Now | |
|
Powell Electronics | GASKET Min Qty: 1 | 29 |
|
$7.0400 / $8.2400 | Buy Now |