Part Details for WTB20PR9SY-1 by AirBorn Inc
Overview of WTB20PR9SY-1 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB20PR9SY-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB20PR9SY-1-ND
|
DigiKey | Right Angle Cable and Plated Thr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
124 In Stock |
|
$21.9091 / $52.5800 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | 1 |
|
Buy Now | |
|
Powell Electronics | Right Angle Cable and Plated Thru Hole P Min Qty: 1 | 124 |
|
$12.0500 / $28.9200 | Buy Now |
Part Details for WTB20PR9SY-1
WTB20PR9SY-1 CAD Models
WTB20PR9SY-1 Part Data Attributes
|
WTB20PR9SY-1
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB20PR9SY-1
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |