Part Details for WTB14PR9JTA by AirBorn Inc
Overview of WTB14PR9JTA by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB14PR9JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB14PR9JTA-ND
|
DigiKey | Right Angle Cable and Plated Thr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$23.3636 / $56.0700 | Buy Now |
|
Powell Electronics | Right Angle Cable and Plated Thru Hole P Min Qty: 1 | 58 |
|
$12.8500 / $30.8400 | Buy Now |
Part Details for WTB14PR9JTA
WTB14PR9JTA CAD Models
WTB14PR9JTA Part Data Attributes
|
WTB14PR9JTA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB14PR9JTA
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/57 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |