Part Details for WTB11-2P2431 by SICK AG
Overview of WTB11-2P2431 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB11-2P2431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3872
|
Newark | Sensor, Proximity Diffuse, M12, 350Mm, Sensing Method:Proximity Diffuse, Product Range:W11-2 Series, Connection Method:M12 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:350Mm, Sensor Output Type:Pnp Rohs Compliant: Yes |Sick WTB11-2P2431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$189.2900 / $291.9000 | Buy Now |
DISTI #
WTB11-2P2431
|
TME | Sensor: photoelectric, Range: 20÷350mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 4 |
|
$181.7500 / $196.8900 | Buy Now |