Datasheets
WTB100PR9J by: AirBorn Inc

Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,

Part Details for WTB100PR9J by AirBorn Inc

Overview of WTB100PR9J by AirBorn Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for WTB100PR9J

Part # Distributor Description Stock Price Buy
DISTI # 3937-WTB100PR9J-ND
DigiKey Right Angle Cable and Plated Thr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 37
In Stock
  • 1 $168.2200
  • 10 $140.1820
  • 25 $105.1456
  • 50 $84.1090
  • 100 $70.0909
$70.0909 / $168.2200 Buy Now
DISTI # 479-WTB100PR9J
Mouser Electronics Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount RoHS: Compliant 0
  • 10 $99.9600
  • 25 $96.8300
  • 50 $90.5900
$90.5900 / $99.9600 Order Now
DISTI # ABNWTB100PR9J
Interstate Connecting Components Right Angle Plug with Mounting Ears and Hdwr 0
  • 1 $97.7949
  • 5 $93.7200
  • 10 $88.7873
  • 25 $65.1461
  • 50 $48.5863
$48.5863 / $97.7949 Buy Now
Powell Electronics Right Angle Cable and Plated Thru Hole P Min Qty: 1 37
  • 1 $92.5200
  • 10 $77.1000
  • 25 $57.8300
  • 50 $46.2600
  • 100 $38.5500
$38.5500 / $92.5200 Buy Now

Part Details for WTB100PR9J

WTB100PR9J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WTB100PR9J Part Data Attributes

WTB100PR9J AirBorn Inc
Buy Now Datasheet
Compare Parts:
WTB100PR9J AirBorn Inc Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer AIRBORN INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-C-55302/59
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTB100PR9J by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTB100PR9J by AirBorn Inc

Select Manufacturer
Which Manufacturer of WTB100PR9J would you like to use for your alert(s)?
  • Please alert me when WTB100PR9J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTB100PR9J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTB100PR9J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTB100PR9J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTB100PR9J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTB100PR9J by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: