Part Details for WTAX60SACJTA by AirBorn Inc
Overview of WTAX60SACJTA by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAX60SACJTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTAX60SACJTA-ND
|
DigiKey | Sandwich Boards - Straight and R Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
136 In Stock |
|
$63.0909 / $151.4200 | Buy Now |
|
Powell Electronics | Sandwich Boards - Straight and Right Ang Min Qty: 1 | 136 |
|
$34.7000 / $83.2800 | Buy Now |
Part Details for WTAX60SACJTA
WTAX60SACJTA CAD Models
WTAX60SACJTA Part Data Attributes
|
WTAX60SACJTA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAX60SACJTA
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |