Part Details for WTAX26SAD9SYL by AirBorn Inc
Overview of WTAX26SAD9SYL by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAX26SAD9SYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTAX26SAD9SYL-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$105.5400 | Buy Now |
DISTI #
4134-WTAX26SAD9SYL-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 19 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5853 | Buy Now |
DISTI #
479-WTAX26SAD9SYL
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl Board Mount RoHS: Compliant | 0 |
|
$41.1400 / $45.0500 | Order Now |
|
Quest Components | 9 |
|
$20.1140 | Buy Now | |
DISTI #
ABNWTAX26SAD9SYL
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$30.7048 / $62.4992 | Buy Now |
|
Powell Electronics | Sandwich Boards -PCB Connector Min Qty: 1 | 3 |
|
$30.6700 / $62.4400 | Buy Now |
Part Details for WTAX26SAD9SYL
WTAX26SAD9SYL CAD Models
WTAX26SAD9SYL Part Data Attributes
|
WTAX26SAD9SYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAX26SAD9SYL
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/64; MIL-C-55302/64L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |