WTAV24PCSYL-1
AirBorn Inc
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,

Overview of WTAV24PCSYL-1 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WTAV24PCSYL-1 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-WTAV24PCSYL-1-ND
DigiKey Sandwich Boards - Straight Cable Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 29
In Stock
  • 1 $94.4000
  • 10 $78.6730
  • 25 $59.0000
  • 50 $47.2000
  • 100 $39.3273
$39.3273 / $94.4000 Buy Now
Powell Electronics Sandwich Boards - Straight Cable and Pla Min Qty: 1 29
  • 1 $51.9200
  • 10 $43.2700
  • 25 $32.4500
  • 50 $25.9600
  • 100 $21.6300
$21.6300 / $51.9200 Buy Now

CAD Models for WTAV24PCSYL-1 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WTAV24PCSYL-1 by AirBorn Inc

WTAV24PCSYL-1
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. WTAV24PCSYL-1
    AirBorn Inc
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTAV24PCSYL-1 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTAV24PCSYL-1 by AirBorn Inc

Select Manufacturer
Which Manufacturer of WTAV24PCSYL-1 would you like to use for your alert(s)?
  • Please alert me when WTAV24PCSYL-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTAV24PCSYL-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTAV24PCSYL-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTAV24PCSYL-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTAV24PCSYL-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTAV24PCSYL-1 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: