Part Details for WTA70PD11JT by AirBorn Inc
Overview of WTA70PD11JT by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA70PD11JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA70PD11JT-ND
|
DigiKey | Straight Cable and Plated Thru H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$63.9455 / $153.4500 | Buy Now |
|
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 39 |
|
$35.1700 / $84.4000 | Buy Now |
Part Details for WTA70PD11JT
WTA70PD11JT CAD Models
WTA70PD11JT Part Data Attributes
|
WTA70PD11JT
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA70PD11JT
AirBorn Inc
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/63 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |