Part Details for WTA60PD9JL by AirBorn Inc
Overview of WTA60PD9JL by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA60PD9JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 55 |
|
$30.2700 / $72.6400 | Buy Now |
Part Details for WTA60PD9JL
WTA60PD9JL CAD Models
WTA60PD9JL Part Data Attributes
|
WTA60PD9JL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA60PD9JL
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/56 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for WTA60PD9JL
This table gives cross-reference parts and alternative options found for WTA60PD9JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA60PD9JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK10M-060P-THR-TGF | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | 3M Interconnect | WTA60PD9JL vs PK10M-060P-THR-TGF |
PK10M-060P-SM4-TGF | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 3M Electronics | WTA60PD9JL vs PK10M-060P-SM4-TGF |
008218060753005 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTA60PD9JL vs 008218060753005 |
105072060004871 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTA60PD9JL vs 105072060004871 |
105061060002861 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTA60PD9JL vs 105061060002861 |
M55302/63E60M | Board Connector, 60 Contact(s), 2 Row(s), Male, Plug | IEH Corp | WTA60PD9JL vs M55302/63E60M |
10069525-063509LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | WTA60PD9JL vs 10069525-063509LF |
205061060002861 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTA60PD9JL vs 205061060002861 |
FCN-745Q060-AU/0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | WTA60PD9JL vs FCN-745Q060-AU/0 |
TX13-60P-D2ST-H2E | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | WTA60PD9JL vs TX13-60P-D2ST-H2E |