There are no models available for this part yet.
Overview of WTA50PF6JT by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA50PF6JT by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-WTA50PF6JT-ND
|
DigiKey | Straight Cable and Plated Thru H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
186 In Stock |
|
$48.4546 / $116.2900 | Buy Now | |
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 186 |
|
$26.6500 / $63.9600 | Buy Now |
CAD Models for WTA50PF6JT by AirBorn Inc
Part Data Attributes for WTA50PF6JT by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: MIL-C-55302/63
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for WTA50PF6JT
This table gives cross-reference parts and alternative options found for WTA50PF6JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA50PF6JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL5725V-K | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTA50PF6JT vs HL5725V-K |
PK10M-050P-SM4-DA | 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | WTA50PF6JT vs PK10M-050P-SM4-DA |
HTMS-125-56-S-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA50PF6JT vs HTMS-125-56-S-D-SM |
M55302/63B50M | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTA50PF6JT vs M55302/63B50M |
M55302/63B50Y | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTA50PF6JT vs M55302/63B50Y |
ID104P50H06U5 | Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | ITW McMurdo Connectors | WTA50PF6JT vs ID104P50H06U5 |
FKAP-50-L-000-PG | Board Connector, 50 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WTA50PF6JT vs FKAP-50-L-000-PG |
M55302/57C50H | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | WTA50PF6JT vs M55302/57C50H |
145600050000883M/+ | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | KYOCERA Corporation | WTA50PF6JT vs 145600050000883M/+ |
M55302/63E50M | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | AirBorn Inc | WTA50PF6JT vs M55302/63E50M |