Part Details for WTA50PD9JTL by AirBorn Inc
Overview of WTA50PD9JTL by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA50PD9JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA50PD9JTL-ND
|
DigiKey | Straight Cable and Plated Thru H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$53.6909 / $128.8700 | Buy Now |
|
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 99 |
|
$29.5300 / $70.8800 | Buy Now |
Part Details for WTA50PD9JTL
WTA50PD9JTL CAD Models
WTA50PD9JTL Part Data Attributes
|
WTA50PD9JTL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA50PD9JTL
AirBorn Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/63 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for WTA50PD9JTL
This table gives cross-reference parts and alternative options found for WTA50PD9JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA50PD9JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/63D50F | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | Incon Inc | WTA50PD9JTL vs M55302/63D50F |
QT8A0501-2011 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Foxconn | WTA50PD9JTL vs QT8A0501-2011 |
HS0725H-R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | WTA50PD9JTL vs HS0725H-R |
FCN-745Q050-AU/0 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | WTA50PD9JTL vs FCN-745Q050-AU/0 |
HL5725H-MC | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTA50PD9JTL vs HL5725H-MC |
QT8A0501-1111 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Foxconn | WTA50PD9JTL vs QT8A0501-1111 |
HS07253-P | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | WTA50PD9JTL vs HS07253-P |
FCN-247J50-G/D | Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | WTA50PD9JTL vs FCN-247J50-G/D |
M55302/63E50X | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | IEH Corp | WTA50PD9JTL vs M55302/63E50X |
HS5425F-R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | WTA50PD9JTL vs HS5425F-R |