Part Details for WTA44SACJTL by AirBorn Inc
Overview of WTA44SACJTL by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTA44SACJTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA44SACJTL-ND
|
DigiKey | Straight Cable and Plated Thru H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
97 In Stock |
|
$52.6909 / $126.4700 | Buy Now |
DISTI #
ABNWTA44SACJTL
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 96 |
|
$28.9800 / $69.5600 | Buy Now |
Part Details for WTA44SACJTL
WTA44SACJTL CAD Models
WTA44SACJTL Part Data Attributes
|
WTA44SACJTL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA44SACJTL
AirBorn Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for WTA44SACJTL
This table gives cross-reference parts and alternative options found for WTA44SACJTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA44SACJTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/55LA44L | Board Connector, 44 Contact(s), 2 Row(s), Female, Solder Terminal, Socket | Winchester Interconnect | WTA44SACJTL vs MIL-C-55302/55LA44L |