Part Details for WTA40PD11JL by AirBorn Inc
Overview of WTA40PD11JL by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTA40PD11JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA40PD11JL-ND
|
DigiKey | Straight Cable and Plated Thru H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
41 In Stock |
|
$40.3273 / $96.8000 | Buy Now |
DISTI #
4134-WTA40PD11JL-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6489 | Buy Now |
DISTI #
479-WTA40PD11JL
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$45.4800 / $49.8100 | Order Now |
DISTI #
ABNWTA40PD11JL
|
Interstate Connecting Components | Straight Plug | 0 |
|
$33.9448 / $69.1045 | Buy Now |
|
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 41 |
|
$22.1800 / $53.2400 | Buy Now |
Part Details for WTA40PD11JL
WTA40PD11JL CAD Models
WTA40PD11JL Part Data Attributes
|
WTA40PD11JL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA40PD11JL
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/56 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for WTA40PD11JL
This table gives cross-reference parts and alternative options found for WTA40PD11JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA40PD11JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78995-840LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTA40PD11JL vs 78995-840LF |
78990-340LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTA40PD11JL vs 78990-340LF |
65863-205 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | WTA40PD11JL vs 65863-205 |
78990-840LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTA40PD11JL vs 78990-840LF |
78994-440LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTA40PD11JL vs 78994-440LF |
RK-H401TD-0130(LF)(SN) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | WTA40PD11JL vs RK-H401TD-0130(LF)(SN) |
65863-334 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | WTA40PD11JL vs 65863-334 |
78991-240LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTA40PD11JL vs 78991-240LF |
77313-818R40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | WTA40PD11JL vs 77313-818R40 |
78994-840LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WTA40PD11JL vs 78994-840LF |