Part Details for WTA36SACJT by AirBorn Inc
Overview of WTA36SACJT by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTA36SACJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA36SACJT-ND
|
DigiKey | Straight Cable and Plated Thru H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$42.4000 / $101.7500 | Buy Now |
|
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 39 |
|
$23.3200 / $55.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for WTA36SACJT
WTA36SACJT CAD Models
WTA36SACJT Part Data Attributes
|
WTA36SACJT
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA36SACJT
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for WTA36SACJT
This table gives cross-reference parts and alternative options found for WTA36SACJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA36SACJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/55-A36M | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOLDER, SOCKET | Micross Components | WTA36SACJT vs M55302/55-A36M |
M55302/55-A36M | Board Connector, 2 Row(s), Male, Plug, | Incon Inc | WTA36SACJT vs M55302/55-A36M |
MIL-C-55302/55LA36M | Board Connector, 36 Contact(s), 2 Row(s), Female, Solder Terminal, Socket | Winchester Interconnect | WTA36SACJT vs MIL-C-55302/55LA36M |