Part Details for WTA36SACJ by AirBorn Inc
Overview of WTA36SACJ by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA36SACJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0735
|
Newark | Rectangular Mil Spec Connectors 2Row Straight Recptli/O |Airborn WTA36SACJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
479-WTA36SACJ
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl I/O RoHS: Compliant | 8 |
|
$64.7000 / $80.2900 | Buy Now |
DISTI #
ABNWTA36SACJ
|
Interstate Connecting Components | STRAIGHT RECEPTACLE WITHOUT MOUNTING EARS | 0 |
|
$36.7200 / $73.9252 | Buy Now |
Part Details for WTA36SACJ
WTA36SACJ CAD Models
WTA36SACJ Part Data Attributes
|
WTA36SACJ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA36SACJ
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |