Part Details for WTA36PD9JT by AirBorn Inc
Overview of WTA36PD9JT by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA36PD9JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA36PD9JT-ND
|
DigiKey | Straight Receptacle Body Cable a Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
82 In Stock |
|
$38.4546 / $92.2900 | Buy Now |
|
Powell Electronics | Straight Receptacle Body Cable and Plate Min Qty: 1 | 82 |
|
$21.1500 / $50.7600 | Buy Now |
Part Details for WTA36PD9JT
WTA36PD9JT CAD Models
WTA36PD9JT Part Data Attributes
|
WTA36PD9JT
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA36PD9JT
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/63 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for WTA36PD9JT
This table gives cross-reference parts and alternative options found for WTA36PD9JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA36PD9JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-118-52-F-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PD9JT vs HTMS-118-52-F-D-SM |
CPB8336-0101F | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | WTA36PD9JT vs CPB8336-0101F |
HTMS-118-51-G-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PD9JT vs HTMS-118-51-G-D-SM |
HTMS-118-01-G-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PD9JT vs HTMS-118-01-G-D-SM |
008219036771 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Kyocera AVX Components | WTA36PD9JT vs 008219036771 |
FKZP-36 | Board Connector, 36 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WTA36PD9JT vs FKZP-36 |
M55302/63D36X | Board Connector, 36 Contact(s), 2 Row(s), Male, Plug | Incon Inc | WTA36PD9JT vs M55302/63D36X |
FAR-08-01-36-01-000 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | WTA36PD9JT vs FAR-08-01-36-01-000 |
CDS36P-050203-TH | Board Connector, 36 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WTA36PD9JT vs CDS36P-050203-TH |
HTMS-118-53-T-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PD9JT vs HTMS-118-53-T-D-SM |