Part Details for WTA36PCJTB by AirBorn Inc
Overview of WTA36PCJTB by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA36PCJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA36PCJTB-4134-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
122 In Stock |
|
$41.4000 / $99.3500 | Buy Now |
DISTI #
4134-WTA36PCJTB-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8265 | Buy Now |
DISTI #
479-WTA36PCJTB
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug I/O RoHS: Compliant | 1 |
|
$49.2200 / $78.6900 | Buy Now |
DISTI #
WTA36PCJTB
|
TTI | Rectangular MIL Spec Connectors 2Row Straight Plug I/O Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$27.2200 / $59.3200 | Buy Now |
DISTI #
ABNWTA36PCJTB
|
Interstate Connecting Components | Straight Plug without Mounting Ears | 0 |
|
$34.5873 / $69.6366 | Buy Now |
|
Powell Electronics | Straight Receptacle Body Cable and Plate Min Qty: 1 | 112 |
|
$22.7700 / $54.6400 | Buy Now |
Part Details for WTA36PCJTB
WTA36PCJTB CAD Models
WTA36PCJTB Part Data Attributes
|
WTA36PCJTB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA36PCJTB
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for WTA36PCJTB
This table gives cross-reference parts and alternative options found for WTA36PCJTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA36PCJTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-118-52-F-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PCJTB vs HTMS-118-52-F-D-SM |
CPB8336-0101F | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | WTA36PCJTB vs CPB8336-0101F |
HTMS-118-51-G-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PCJTB vs HTMS-118-51-G-D-SM |
HTMS-118-01-G-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PCJTB vs HTMS-118-01-G-D-SM |
008219036771 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Kyocera AVX Components | WTA36PCJTB vs 008219036771 |
FKZP-36 | Board Connector, 36 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | WTA36PCJTB vs FKZP-36 |
M55302/63D36X | Board Connector, 36 Contact(s), 2 Row(s), Male, Plug | Incon Inc | WTA36PCJTB vs M55302/63D36X |
FAR-08-01-36-01-000 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | WTA36PCJTB vs FAR-08-01-36-01-000 |
CDS36P-050203-TH | Board Connector, 36 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WTA36PCJTB vs CDS36P-050203-TH |
HTMS-118-53-T-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA36PCJTB vs HTMS-118-53-T-D-SM |