There are no models available for this part yet.
Overview of WTA10SAD9JT by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA10SAD9JT by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-WTA10SAD9JT-ND
|
DigiKey | Straight Cable and Plated Thru H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$22.3273 / $53.6000 | Buy Now | |
Powell Electronics | Straight Cable and Plated Thru Hole (and Min Qty: 1 | 24 |
|
$12.2800 / $29.4800 | Buy Now |
CAD Models for WTA10SAD9JT by AirBorn Inc
Part Data Attributes for WTA10SAD9JT by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: MIL-C-55302/55; MIL-C-55302/55L
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for WTA10SAD9JT
This table gives cross-reference parts and alternative options found for WTA10SAD9JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA10SAD9JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/55-B10M | Board Connector | AirBorn Inc | WTA10SAD9JT vs M55302/55-B10M |