Part Details for WT8043N20P7 by Weltrend Semiconductor Inc
Overview of WT8043N20P7 by Weltrend Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WT8043N20P7
WT8043N20P7 CAD Models
WT8043N20P7 Part Data Attributes
|
WT8043N20P7
Weltrend Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
WT8043N20P7
Weltrend Semiconductor Inc
Consumer IC, PDIP20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELTREND SEMICONDUCTOR INC | |
Package Description | DIP, DIP20(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |