Part Details for WT4401-D-U-220V by Omega Engineering
Overview of WT4401-D-U-220V by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
TMUX9616PTR | Texas Instruments | 220V, high-voltage 1:1 16-channel switch with latch-up immunity 48-LQFP -40 to 85 | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for WT4401-D-U-220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH5636
|
Newark | Deluxe Wind Tunnel, 230Vac Powered For V |Omega WT4401-D-U-220V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17,897.3100 | Buy Now |