Part Details for WT32I-E-AI6 by Silicon Laboratories Inc
Results Overview of WT32I-E-AI6 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WT32I-E-AI6 Information
WT32I-E-AI6 by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WT32I-E-AI6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3546
|
Newark | Bluetooth Module, V3.0, 3Mbps, Bluetooth Version:Bluetooth 3.0, Supply Voltage Min:1.7V, Supply V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V72:2272_06538338
|
Arrow Electronics | Bluetooth v3.0 SMART SOC 12Mbps 50-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2307 Container: Cut Strips | Americas - 12 |
|
$29.7800 / $38.0700 | Buy Now |
DISTI #
68372684
|
Verical | Bluetooth v3.0 SMART SOC 12Mbps 50-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 12 |
|
$38.0700 | Buy Now |
|
Symmetry Electronics | Wireless Min Qty: 1 | In Stock |
|
$27.1500 / $33.8800 | Buy Now |
|
Vyrian | Telecommunications | 240 |
|
RFQ |
Part Details for WT32I-E-AI6
WT32I-E-AI6 CAD Models
WT32I-E-AI6 Part Data Attributes
|
WT32I-E-AI6
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WT32I-E-AI6
Silicon Laboratories Inc
Telecom Circuit, 1-Func, MODULE-50
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-18 | |
JESD-30 Code | R-XXMA-N50 | |
Length | 23.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 15.9 mm |
Alternate Parts for WT32I-E-AI6
This table gives cross-reference parts and alternative options found for WT32I-E-AI6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT32I-E-AI6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WT32-E-AI5 | Silicon Laboratories Inc | Check for Price | Telecom Circuit, 1-Func, MODULE-50 | WT32I-E-AI6 vs WT32-E-AI5 |
WT32-E-AI4 | Silicon Laboratories Inc | Check for Price | Telecom Circuit, 1-Func, MODULE-50 | WT32I-E-AI6 vs WT32-E-AI4 |
WT32I-E-AI6IAP | Silicon Laboratories Inc | Check for Price | Telecom Circuit, 1-Func, MODULE-50 | WT32I-E-AI6 vs WT32I-E-AI6IAP |