Part Details for WT32I-E-AI6-APTX by Silicon Laboratories Inc
Results Overview of WT32I-E-AI6-APTX by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WT32I-E-AI6-APTX Information
WT32I-E-AI6-APTX by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WT32I-E-AI6-APTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5510-1-ND
|
DigiKey | RF TXRX MOD BLUETOOTHU.FL SMD Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
108 In Stock |
|
$32.7140 / $44.3300 | Buy Now |
DISTI #
V72:2272_06538354
|
Arrow Electronics | BLUETOOTH 3.0+EDR AUDIO MODULE Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2302 Container: Cut Strips | Americas - 64 |
|
$31.5100 / $43.7300 | Buy Now |
DISTI #
69783257
|
Verical | BLUETOOTH 3.0+EDR AUDIO MODULE Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 64 |
|
$31.5100 / $43.7300 | Buy Now |
|
Vyrian | Telecommunications | 174 |
|
RFQ |
Part Details for WT32I-E-AI6-APTX
WT32I-E-AI6-APTX CAD Models
WT32I-E-AI6-APTX Part Data Attributes
|
WT32I-E-AI6-APTX
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WT32I-E-AI6-APTX
Silicon Laboratories Inc
Telecom Circuit, 1-Func, MODULE-50
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-18 | |
JESD-30 Code | R-XXMA-N50 | |
Length | 23.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 15.9 mm |
WT32I-E-AI6-APTX Frequently Asked Questions (FAQ)
-
The recommended antenna design for optimal performance is a 50-ohm, quarter-wave monopole antenna with a length of approximately 17.5 mm. A good antenna design is critical for achieving optimal range and reliability.
-
To configure the module for optimal power consumption, use the Silicon Labs' Wireless Gecko SDK to set the transmit power, data rate, and sleep modes according to your application's requirements. Additionally, consider using the module's built-in power management features, such as the low-power modes and wake-up timers.
-
The WT32I-E-AI6-APTX module supports data transfer rates of up to 2 Mbps, depending on the specific configuration and application.
-
To ensure reliable data transmission and reception, implement error correction mechanisms, such as checksums or CRCs, and use retries and acknowledgments to handle packet loss or corruption. Additionally, consider using the module's built-in features, such as automatic repeat request (ARQ) and forward error correction (FEC).
-
The operating temperature range for the WT32I-E-AI6-APTX module is -40°C to +85°C, and the storage temperature range is -40°C to +125°C.