Part Details for WT325BI0032.000000 by Diodes Incorporated
Overview of WT325BI0032.000000 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for WT325BI0032.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1180 |
|
RFQ | ||
DISTI #
WT325BI0032.000000
|
Avnet Silica | Controlled Oscillator 32MHz TCXO 4-Pin CSMD T/R (Alt: WT325BI0032.000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WT325BI0032.000000
WT325BI0032.000000 CAD Models
WT325BI0032.000000 Part Data Attributes
|
WT325BI0032.000000
Diodes Incorporated
Buy Now
|
Compare Parts:
WT325BI0032.000000
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |