Part Details for WT301 by XP Power
Results Overview of WT301 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WT301 Information
WT301 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for WT301
WT301 CAD Models
WT301 Part Data Attributes
|
WT301
XP Power
Buy Now
Datasheet
|
Compare Parts:
WT301
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-24/14
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-01-01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
WT301 Frequently Asked Questions (FAQ)
-
The WT301 can operate up to 5000 meters (16,400 feet) above sea level without derating.
-
Yes, the WT301 is designed to meet the requirements for Class I, Division 2 hazardous locations, but it must be installed and used in accordance with the relevant standards and regulations.
-
The MTBF of the WT301 is typically around 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
-
Yes, the WT301 can be used in a redundant configuration, but it requires an external ORing diode or a redundancy module to ensure proper operation.
-
The maximum recommended cable length for the DC output cables is 3 meters (10 feet) to minimize voltage drop and ensure reliable operation.