Part Details for WT202012-15F2-ID by TDK Corporation
Overview of WT202012-15F2-ID by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT202012-15F2-ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1217
|
Newark | Charging Coil, 6.2Uh, 5%, 20.3Mm Dia, Tx, Product Range:Wt Series, Inductance:6.2Μh, Inductance Tolerance:± 5%, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Tdk WT202012-15F2-ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 854 |
|
$2.3700 / $4.1800 | Buy Now |
DISTI #
445-174580-ND
|
DigiKey | TX 1 COIL 2 LYR 6.2UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11011 In Stock |
|
$1.9000 / $2.6200 | Buy Now |
DISTI #
WT202012-15F2-ID
|
Avnet Americas | Charging Coil, Wireless, 6.2 uH - Boxed Product (Development Kits) (Alt: WT202012-15F2-ID) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.8544 | Buy Now |
DISTI #
810-WT202012-15F2-ID
|
Mouser Electronics | Wireless Charging Coils Wearable Wireless Tx Coil 20x20x0.12mm RoHS: Compliant | 1735 |
|
$1.9000 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 45 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.8600 | Buy Now |
DISTI #
WT202012-15F2-ID
|
Avnet Abacus | Charging Coil, Wireless, 6.2 uH (Alt: WT202012-15F2-ID) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WT202012-15F2-ID
WT202012-15F2-ID CAD Models
WT202012-15F2-ID Part Data Attributes
|
WT202012-15F2-ID
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WT202012-15F2-ID
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Construction | Circular | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 6.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 25.9 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 20.3 mm | |
Package Height | 2.84 mm | |
Package Style | Radial | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |