Part Details for WT2000 by Thomas & Betts
Overview of WT2000 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pin Terminal 10-12AWG PIN 19.3mm Electro Tin |
15 In Stock |
|
$66.6700 / $83.1900 | Buy Now |
|
Master Electronics | Pin Terminal 10-12AWG PIN 19.3mm Electro Tin |
15 In Stock |
|
$66.6700 / $83.1900 | Buy Now |