Part Details for WT14PC by AirBorn Inc
Overview of WT14PC by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WT14PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WT14PC
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Plug I/O RoHS: Compliant | 0 |
|
$26.9000 / $36.3300 | Order Now |
DISTI #
ABNWT14PC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WT14PC
WT14PC CAD Models
WT14PC Part Data Attributes:
|
WT14PC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT14PC
AirBorn Inc
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.124 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WT14PC
This table gives cross-reference parts and alternative options found for WT14PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT14PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS14P-L5S12 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-L5S12 |
CMS14P-D5M21 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-D5M21 |
CMS14P-L5S34 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-L5S34 |
CMS14P-G5S26 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-G5S26 |
CMS14P-B5H01 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-B5H01 |
CMS14P-G5S12 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-G5S12 |
CMS14P-G5S35 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-G5S35 |
CMS14P-B5H02 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-B5H02 |
CMS14P-05G93 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | WT14PC vs CMS14P-05G93 |
CMS14P-S5M25 | Board Connector, 14 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | WT14PC vs CMS14P-S5M25 |