Part Details for WT13SAD9 by AirBorn Inc
Results Overview of WT13SAD9 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WT13SAD9 Information
WT13SAD9 by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WT13SAD9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WT13SAD9-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 73 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4371 | Buy Now |
DISTI #
479-WT13SAD9
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Rectpl Board Mount RoHS: Compliant | 0 |
|
$19.0200 / $20.8300 | Order Now |
Part Details for WT13SAD9
WT13SAD9 CAD Models
WT13SAD9 Part Data Attributes
|
WT13SAD9
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT13SAD9
AirBorn Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for WT13SAD9
This table gives cross-reference parts and alternative options found for WT13SAD9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT13SAD9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS13S-G5S15 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | WT13SAD9 vs CMS13S-G5S15 |
CMS13S-S5M31 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | WT13SAD9 vs CMS13S-S5M31 |
76323-313 | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | WT13SAD9 vs 76323-313 |
022-42-6134 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female | WT13SAD9 vs 022-42-6134 |
A-7674-B13L561A | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | WT13SAD9 vs A-7674-B13L561A |
14-56-0747 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | WT13SAD9 vs 14-56-0747 |
95071-113LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | WT13SAD9 vs 95071-113LF |
77797-413 | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | WT13SAD9 vs 77797-413 |
51763-301300CALF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | WT13SAD9 vs 51763-301300CALF |
51763-101300BA | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | WT13SAD9 vs 51763-101300BA |