Part Details for WT13SAC by AirBorn Inc
Overview of WT13SAC by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT13SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WT13SAC-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 28 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5136 | Buy Now |
DISTI #
479-WT13SAC
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Rectpl I/O RoHS: Compliant | 0 |
|
$35.9500 / $44.6100 | Order Now |
DISTI #
ABNWT13SAC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WT13SAC
WT13SAC CAD Models
WT13SAC Part Data Attributes
|
WT13SAC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT13SAC
AirBorn Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |