Part Details for WT12SAD9 by AirBorn Inc
Overview of WT12SAD9 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT12SAD9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WT12SAD9-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 33 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4036 | Buy Now |
DISTI #
479-WT12SAD9
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Rectpl Board Mount RoHS: Compliant | 0 |
|
$15.4900 / $18.7900 | Order Now |
DISTI #
WT12SAD9
|
TTI | Rectangular MIL Spec Connectors 1Row Straight Rectpl Board Mount Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.1000 / $32.9500 | Buy Now |
DISTI #
ABNWT12SAD9
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$17.8268 / $36.2974 | Buy Now |
Part Details for WT12SAD9
WT12SAD9 CAD Models
WT12SAD9 Part Data Attributes
|
WT12SAD9
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT12SAD9
AirBorn Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |