Part Details for WT121L11Y9ZM by Electro Switch Corporation
Overview of WT121L11Y9ZM by Electro Switch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT121L11Y9ZM
WT121L11Y9ZM CAD Models
WT121L11Y9ZM Part Data Attributes
|
WT121L11Y9ZM
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
WT121L11Y9ZM
Electro Switch Corporation
Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.74 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 7.1374 mm | |
Body Height | 10.287 mm | |
Body Length or Diameter | 13.5128 mm | |
Bushing Diameter | 0.251 inch | |
Bushing Length | 0.35 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN/NICKEL | |
Terminal Length | 0.121 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for WT121L11Y9ZM
This table gives cross-reference parts and alternative options found for WT121L11Y9ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT121L11Y9ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT121L11Y9Z3M | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | WT121L11Y9ZM vs WT121L11Y9Z3M |