Part Details for WT1212 by HPX
Overview of WT1212 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-PTFEW-1212WH
|
TME | Tape: sealing, W: 12mm, L: 12m, Thk: 0.08mm, white, PTFE, max.370°C Min Qty: 5 | 134 |
|
$0.7000 / $0.7500 | Buy Now |