-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0249
|
Newark | Switch, Toggle, Spst, 10A, 125Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT11T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8700 / $23.4700 | Buy Now |
DISTI #
360-1952-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
396 In Stock |
|
$9.4375 / $15.4800 | Buy Now |
DISTI #
633-WT11T
|
Mouser Electronics | Toggle Switches ON None OFF SPST Screw Lug Panel Mnt RoHS: Compliant | 252 |
|
$10.5200 / $15.2200 | Buy Now |
DISTI #
70192274
|
RS | Toggle Switch, Sealed, SPST, ON-NONE-OFF, Bat Actuator, 10A, 125VAC, Screw Lug | NKK Switches WT11T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 15 |
|
$12.4600 / $14.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$11.4900 | Buy Now |
DISTI #
WT11T
|
TTI | Toggle Switches ON None OFF SPST Screw Lug Panel Mnt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$13.3700 / $16.7900 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED TOGGLE Min Qty: 1 | 263 |
|
$9.6000 / $14.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WT11T
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WT11T
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN |