Part Details for WT111M by Thomas & Betts
Results Overview of WT111M by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT111M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F265
|
Newark | Wire Cutting Plier, Plier Style:-, Jaw Opening Max:-, Overall Length:-, Product Range:-, For Us... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$65.3500 / $80.1500 | Buy Now |
DISTI #
70039935
|
RS | Manual Tool, Install Non-insulated Terminals and Splices, 10-22 AWG, WT Series | ABB Thomas & Be... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 56 |
|
$69.3300 / $80.1500 | Buy Now |
|
Onlinecomponents.com | Connector Hand Tool For Terminals And Splices RoHS: Compliant | 0 |
|
$65.6600 / $85.0800 | Buy Now |
|
Master Electronics | Connector Hand Tool For Terminals And Splices RoHS: Compliant | 0 |
|
$65.6600 / $85.0800 | Buy Now |
DISTI #
WWG3KH45
|
TestEquity LLC | Thomas & Betts WT111M Hand Tool A B C PT Non-insulated Crimper, 22-10 AWG, 9-5/8in L | 10 |
|
$102.1000 | Buy Now |
Part Details for WT111M
WT111M CAD Models
WT111M Part Data Attributes
|
WT111M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
WT111M
Thomas & Betts
Tool And Machinery,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | THOMAS & BETTS | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | HAND CRIMPER |