Part Details for WT1012N by Weller Hand Tools GmbH
Overview of WT1012N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT1012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9708
|
Newark | Supply Voltage Vac:120V, Heat Temperature Max:-, Output Power:90W, Kit Contents:Wt1 Station, Wsp80 Iron, Ltb Tip, Wsr201 Safety Rest, Product Range:Weller Wt Series, Plug Type:Us Rohs Compliant: Yes |Weller WT1012N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$457.0000 | Buy Now |
|
Onlinecomponents.com | Application Tools, Digital Soldering Station 120V, 60Hz (90W) |
15 In Stock |
|
$481.0500 | Buy Now |
|
Master Electronics | Application Tools, Digital Soldering Station 120V, 60Hz (90W) |
15 In Stock |
|
$481.0500 | Buy Now |
DISTI #
272SO1012
|
Techni-Tool, Inc. | Weller WT1012N WT Soldering Station, 1 Channel, 5.8", 95W, Includes WSP 80 Iron, LTB Tip, WT Series | 0 |
|
$457.0000 | Buy Now |
DISTI #
272SO1012
|
TestEquity LLC | Weller WT1012N WT Soldering Station, 1 Channel, 5.8", 95W, Includes WSP 80 Iron, LTB Tip, WT Series | 0 |
|
$457.0000 | Buy Now |