Part Details for WT1012N by Apex Tool Group LLC
Overview of WT1012N by Apex Tool Group LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT1012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WT1012N-ND
|
DigiKey | SOLDERING STATION 90W 1 CH 120V Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$457.0000 | Buy Now |
DISTI #
578-WT1012N
|
Mouser Electronics | Soldering & Desoldering Stations WT1012: WT1/WSP80/ LTB/WSR201 120V NA RoHS: Compliant | 1 |
|
$457.0000 | Buy Now |
DISTI #
71019483
|
RS | WT1012 - WT1/WSP80/LTB/WSR201 120V NA, WT Series | Apex Tool Group Mfr. WT1012N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$478.4300 | Buy Now |
DISTI #
51614798
|
Verical | Application Tools, Digital Soldering Station 120V, 60Hz (90W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 14 |
|
$632.9605 | Buy Now |