Part Details for WT1005690-12K2-A6-G by TDK Corporation
Overview of WT1005690-12K2-A6-G by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT1005690-12K2-A6-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2203
|
Newark | -/Box |Tdk WT1005690-12K2-A6-G Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-16096-ND
|
DigiKey | TX 3 COIL 1 LAYER 11.5 - 12.5UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
104 In Stock |
|
$9.7811 / $11.4000 | Buy Now |
DISTI #
810-WT100569012K2A6G
|
Mouser Electronics | Wireless Charging Coils TX Coil-Triple Coil (Qi) A6 100x56x4.8mm RoHS: Compliant | 0 |
|
$9.1800 / $11.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 6 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.5200 | Buy Now |
DISTI #
WT-1005690-12K2-A6-G
|
TTI | Wireless Charging Coils 6.3 UH 10% WL TX CHRG COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 6 Container: Box | Americas - 0 |
|
$9.0900 / $9.4000 | Buy Now |
Part Details for WT1005690-12K2-A6-G
WT1005690-12K2-A6-G CAD Models
WT1005690-12K2-A6-G Part Data Attributes
|
WT1005690-12K2-A6-G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WT1005690-12K2-A6-G
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 12.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 80 mm | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 4.81 mm | |
Package Length | 100 mm | |
Package Style | PCB Mount | |
Package Width | 56 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |