Part Details for WT-2506 by Soberton Inc
Overview of WT-2506 by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT-2506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1040-ND
|
DigiKey | BUZZER MAGNETIC 6V 25MM TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2 In Stock |
|
$1.5625 / $2.7400 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Magnetic - 6V - 70mA - 1.25kHz - 85dB @ 6V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
100 In Stock |
|
$1.5400 / $2.0200 | Buy Now |
DISTI #
69078779
|
Verical | WT Buzzer Min Qty: 50 Package Multiple: 50 Date Code: 2121 | Americas - 100 |
|
$2.6755 | Buy Now |
|
Master Electronics | Buzzers Transducer - Externally Driven - Magnetic - 6V - 70mA - 1.25kHz - 85dB @ 6V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
100 In Stock |
|
$1.5400 / $2.0200 | Buy Now |