Part Details for WT-1205 by Soberton Inc
Overview of WT-1205 by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT-1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1028-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25432 In Stock |
|
$0.2991 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Magnetic - 5V - 50mA - 2.4kHz - 87dB @ 5V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
6825 On Order |
|
$0.2562 / $0.3895 | Buy Now |
|
Master Electronics | Buzzers Transducer - Externally Driven - Magnetic - 5V - 50mA - 2.4kHz - 87dB @ 5V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
6825 On Order |
|
$0.2562 / $0.3895 | Buy Now |