Part Details for WT-1201 by Soberton Inc
Overview of WT-1201 by Soberton Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1027-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12MM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
751 In Stock |
|
$0.2991 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Magnetic - 1.5V - 50mA - 2.4kHz - 80dB @ 1.5V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
1000 In Stock |
|
$0.2562 / $0.3895 | Buy Now |
DISTI #
69078687
|
Verical | Electromagnetic Buzzer Min Qty: 200 Package Multiple: 100 Date Code: 2126 | Americas - 1000 |
|
$0.4401 / $0.5410 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1600 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Buzzers Transducer - Externally Driven - Magnetic - 1.5V - 50mA - 2.4kHz - 80dB @ 1.5V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
1000 In Stock |
|
$0.2562 / $0.3895 | Buy Now |