Part Details for WT SELV 12VAC 16A IP44 by Breve Tufvassons sp z o o
Results Overview of WT SELV 12VAC 16A IP44 by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WT SELV 12VAC 16A IP44 Information
WT SELV 12VAC 16A IP44 by Breve Tufvassons sp z o o is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for WT SELV 12VAC 16A IP44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WT-SELV-12VAC
|
TME | Module: plug AC, 12VAC, 16A, IP34 Min Qty: 1 | 5 |
|
$14.6000 / $15.6500 | Buy Now |