Part Details for WSZ672011009JBM000 by Vishay Intertechnologies
Overview of WSZ672011009JBM000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSZ672011009JBM000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSZ672011009JBM000
|
Avnet Americas | WSZ6720 1 10R 5% BM - Tape and Reel (Alt: WSZ672011009JBM000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.5430 | Buy Now |
DISTI #
WSZ672011009JBM000
|
Avnet Abacus | Resistor High Power Wirewound 6720 10 Ohm 5% 1.8W -10ppm/�C to -80ppm/�C Cement T/R (Alt: WSZ672011009JBM000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSZ672011009JBM000
WSZ672011009JBM000 CAD Models
WSZ672011009JBM000 Part Data Attributes
|
WSZ672011009JBM000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSZ672011009JBM000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.8W, 10ohm, 5% +/-Tol, -10,-80ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.2426 V |