Part Details for WSX090-2500-13 by Triad Magnetics
Overview of WSX090-2500-13 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for WSX090-2500-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7733
|
Newark | Wall Mount Adaptor, Ac-Dc, 9V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:22.5W, Output Voltage - Output 1:9V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Product Range:Wsx Series Rohs Compliant: Yes |Triad Magnetics WSX090-2500-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 | Buy Now |
DISTI #
237-2158-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 23W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
174 In Stock |
|
$13.1800 | Buy Now |
DISTI #
553-WSX090-2500-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 9Vdc@2500mA cUL/CE/GS/SGSEA, Level VI, Center Pos, Plug = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 54 |
|
$15.0600 | Buy Now |
DISTI #
70961732
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,9Vdc,2500mA 5.5x11mm plug, pos ctr | Triad Magnetics WSX090-2500-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9400 | RFQ |
|
Future Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$14.8800 / $15.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A RoHS: Compliant | 312 Factory Stock |
|
$13.8400 / $18.1700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A RoHS: Compliant | 312 Factory Stock |
|
$13.8400 / $18.1700 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 9Vdc@2500mA 5.5x11mm plug, pos ctr | 50 |
|
$70.9500 | Buy Now |